
665306124022 | |
|---|---|
DigiKey Part Number | 732-6091-2-ND - Tape & Reel (TR) 732-6091-1-ND - Cut Tape (CT) 732-6091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 665306124022 |
Description | CONN HEADER SMD 6POS 1MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 665306124022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 Kč | 28,54 Kč |
| 50 | 27,20400 Kč | 1 360,20 Kč |
| 100 | 25,24600 Kč | 2 524,60 Kč |
| 250 | 23,32960 Kč | 5 832,40 Kč |
| 500 | 19,43440 Kč | 9 717,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,49095 Kč | 17 490,95 Kč |
| Unit Price without VAT: | 28,54000 Kč |
|---|---|
| Unit Price with VAT: | 34,53340 Kč |







