
665304124022 | |
|---|---|
DigiKey Part Number | 732-6089-2-ND - Tape & Reel (TR) 732-6089-1-ND - Cut Tape (CT) 732-6089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 665304124022 |
Description | CONN HEADER SMD 4POS 1MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 665304124022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 Kč | 20,62 Kč |
| 50 | 19,62180 Kč | 981,09 Kč |
| 100 | 18,24710 Kč | 1 824,71 Kč |
| 250 | 16,78900 Kč | 4 197,25 Kč |
| 500 | 14,01860 Kč | 7 009,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,61673 Kč | 12 616,73 Kč |
| Unit Price without VAT: | 20,62000 Kč |
|---|---|
| Unit Price with VAT: | 24,95020 Kč |









