665303124022
cms-photo-disclaimer

665303124022

cms-digikey-product-number
732-6088-2-ND - Tape & Reel (TR)
732-6088-1-ND - Cut Tape (CT)
732-6088-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
665303124022
cms-description
CONN HEADER SMD 3POS 1MM
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Surface Mount 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
cms-eda-cad-models
665303124022 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 3 091
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
119,79000 Kč19,79 Kč
5018,73460 Kč936,73 Kč
10017,38730 Kč1 738,73 Kč
25016,06116 Kč4 015,29 Kč
50013,38780 Kč6 693,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1 00012,04902 Kč12 049,02 Kč
cms-manufacturer-standard-package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč