665165128130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

665165128130

DigiKey Part Number
732-6110-ND
Manufacturer
Manufacturer Product Number
665165128130
Description
CONWTB MICRO POWER CONNECTOR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
665165128130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
158,53000 Kč58,53 Kč
1053,61600 Kč536,16 Kč
5049,44620 Kč2 472,31 Kč
Manufacturers Standard Package
Unit Price without VAT:58,53000 Kč
Unit Price with VAT:70,82130 Kč