
665105131822 | |
|---|---|
DigiKey Part Number | 732-6097-2-ND - Tape & Reel (TR) 732-6097-1-ND - Cut Tape (CT) 732-6097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 665105131822 |
Description | CONN HEADER SMD R/A 5POS 1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 665105131822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.118" (3.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 50 | 20,15800 Kč | 1 007,90 Kč |
| 100 | 18,70920 Kč | 1 870,92 Kč |
| 250 | 17,26036 Kč | 4 315,09 Kč |
| 500 | 14,40462 Kč | 7 202,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,40477 Kč | 21 607,15 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |





