665103131822
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

665103131822

DigiKey Part Number
732-6095-2-ND - Tape & Reel (TR)
732-6095-1-ND - Cut Tape (CT)
732-6095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
665103131822
Description
CONN HEADER SMD R/A 3POS 1MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
665103131822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.118" (3.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,12000 Kč18,12 Kč
5017,12220 Kč856,11 Kč
10015,89330 Kč1 589,33 Kč
25014,68516 Kč3 671,29 Kč
50012,22722 Kč6 113,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,00449 Kč16 506,74 Kč
Manufacturers Standard Package
Unit Price without VAT:18,12000 Kč
Unit Price with VAT:21,92520 Kč