665102131822
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

665102131822

DigiKey Part Number
732-6094-2-ND - Tape & Reel (TR)
732-6094-1-ND - Cut Tape (CT)
732-6094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
665102131822
Description
CONN HEADER SMD R/A 2POS 1MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
665102131822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.118" (3.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,79000 Kč14,79 Kč
5014,03940 Kč701,97 Kč
10013,03960 Kč1 303,96 Kč
25012,03976 Kč3 009,94 Kč
50010,01924 Kč5 009,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,01731 Kč13 525,97 Kč
Manufacturers Standard Package
Unit Price without VAT:14,79000 Kč
Unit Price with VAT:17,89590 Kč