66500113722
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66510113722

DigiKey Part Number
732-66510113722TR-ND - Tape & Reel (TR)
732-66510113722CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66510113722
Description
CONN SOCKET 28-32AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
66510113722 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
104,25200 Kč42,52 Kč
253,98280 Kč99,57 Kč
503,79320 Kč189,66 Kč
1003,61220 Kč361,22 Kč
2503,38484 Kč846,21 Kč
5003,22318 Kč1 611,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,06909 Kč3 069,09 Kč
2 0002,92237 Kč5 844,74 Kč
3 0002,83993 Kč8 519,79 Kč
5 0002,73928 Kč13 696,40 Kč
7 0002,67503 Kč18 725,21 Kč
10 0002,60854 Kč26 085,40 Kč
25 0002,44527 Kč61 131,75 Kč
50 0002,32862 Kč116 431,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč