
665006113322 | |
|---|---|
DigiKey Part Number | 732-6105-ND |
Manufacturer | |
Manufacturer Product Number | 665006113322 |
Description | CONN RCPT HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 665006113322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 50 | 8,45700 Kč | 422,85 Kč |
| 100 | 7,85500 Kč | 785,50 Kč |
| 250 | 7,25552 Kč | 1 813,88 Kč |
| 500 | 6,03654 Kč | 3 018,27 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |











