665005113322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

665005113322

DigiKey Part Number
732-6104-ND
Manufacturer
Manufacturer Product Number
665005113322
Description
CONN RCPT HSG 5POS 1.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
665005113322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
507,12340 Kč356,17 Kč
1006,61180 Kč661,18 Kč
2506,10028 Kč1 525,07 Kč
5005,09620 Kč2 548,10 Kč
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč