



665002113322 | |
|---|---|
DigiKey Part Number | 732-6101-ND |
Manufacturer | |
Manufacturer Product Number | 665002113322 |
Description | CONN RCPT HSG 2POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 665002113322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 50 | 2,84180 Kč | 142,09 Kč |
| 100 | 2,65230 Kč | 265,23 Kč |
| 250 | 2,44432 Kč | 611,08 Kč |
| 500 | 2,04606 Kč | 1 023,03 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |









