
66500113722DEC | |
|---|---|
DigiKey Part Number | 732-6108-ND |
Manufacturer | |
Manufacturer Product Number | 66500113722DEC |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66500113722DEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 50 | 3,37220 Kč | 168,61 Kč |
| 100 | 3,12590 Kč | 312,59 Kč |
| 250 | 2,87964 Kč | 719,91 Kč |
| 500 | 2,40602 Kč | 1 203,01 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |














