
662600130015 | |
|---|---|
DigiKey Part Number | 732-10064-ND |
Manufacturer | |
Manufacturer Product Number | 662600130015 |
Description | CONMPC3 MICRO POWER CONNECTORS 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662600130015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,91100 Kč | 179,11 Kč |
| Unit Price without VAT: | 17,91100 Kč |
|---|---|
| Unit Price with VAT: | 21,67231 Kč |

