


662304135922 | |
|---|---|
DigiKey Part Number | 732-10038-2-ND - Tape & Reel (TR) 732-10038-1-ND - Cut Tape (CT) 732-10038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 662304135922 |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662304135922 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock, Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 100 | 72,86910 Kč | 7 286,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,92476 Kč | 15 231,19 Kč |
| 500 | 49,82922 Kč | 24 914,61 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |




