


662304131822 | |
|---|---|
DigiKey Part Number | 732-10043-2-ND - Tape & Reel (TR) 732-10043-1-ND - Cut Tape (CT) 732-10043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 662304131822 |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662304131822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,20000 Kč | 88,20 Kč |
| 100 | 73,54870 Kč | 7 354,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 58,25587 Kč | 17 476,76 Kč |
| 600 | 47,64703 Kč | 28 588,22 Kč |
| Unit Price without VAT: | 88,20000 Kč |
|---|---|
| Unit Price with VAT: | 106,72200 Kč |




