
662262220030 | |
|---|---|
DigiKey Part Number | 732-4837-ND |
Manufacturer | |
Manufacturer Product Number | 662262220030 |
Description | WR-MPC3 3,00 MM PRE-CRIMPED CONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662262220030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 30,53100 Kč | 305,31 Kč |
| 100 | 29,35100 Kč | 2 935,10 Kč |
| 250 | 28,20116 Kč | 7 050,29 Kč |
| 500 | 25,23792 Kč | 12 618,96 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

