Black 20 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

662162120030

DigiKey Part Number
732-4835-ND
Manufacturer
Manufacturer Product Number
662162120030
Description
WR-MPC3 3,00 MM PRE-CRIMPED CONT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
662162120030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 391
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1029,48100 Kč294,81 Kč
10028,34310 Kč2 834,31 Kč
25027,19324 Kč6 798,31 Kč
50024,37112 Kč12 185,56 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč