
662100124015 | |
|---|---|
DigiKey Part Number | 732-4823-ND |
Manufacturer | |
Manufacturer Product Number | 662100124015 |
Description | WR-MPC3 3,00 MM PRE-CRIMPED CONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662100124015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 100 | 19,55330 Kč | 1 955,33 Kč |
| 250 | 18,78732 Kč | 4 696,83 Kč |
| 500 | 16,81184 Kč | 8 405,92 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |



















