66202021022 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 1 127
Unit Price: 100,83000 Kč
Datasheet

Similar


Molex
In Stock: 648
Unit Price: 152,19000 Kč
Datasheet

Similar


Molex
In Stock: 1 257
Unit Price: 69,91000 Kč
Datasheet

Similar


Molex
In Stock: 132
Unit Price: 107,57000 Kč
Datasheet

Similar


Molex
In Stock: 509
Unit Price: 176,19000 Kč
Datasheet
66202021022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66202021022

DigiKey Part Number
732-4738-5-ND
Manufacturer
Manufacturer Product Number
66202021022
Description
CONN HEADER R/A 20POS 3MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
66202021022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1022,83900 Kč228,39 Kč
10021,06680 Kč2 106,68 Kč
25018,43392 Kč4 608,48 Kč
50018,02386 Kč9 011,93 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč