
662014113322 | |
---|---|
DigiKey Part Number | 732-4933-ND |
Manufacturer | |
Manufacturer Product Number | 662014113322 |
Description | CONN RCPT HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662014113322 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 $ | 1,24 $ |
10 | 1,22200 $ | 12,22 $ |
50 | 1,12680 $ | 56,34 $ |
100 | 0,98640 $ | 98,64 $ |
200 | 0,91530 $ | 183,06 $ |
Unit Price without VAT: | 1,24000 $ |
---|---|
Unit Price with VAT: | 1,50040 $ |