662008113322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
662008113322
662008113322
662008113322

662008113322

DigiKey Part Number
732-1961-ND
Manufacturer
Manufacturer Product Number
662008113322
Description
CONN RCPT HSG 8POS 3.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
662008113322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 225
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,75000 Kč18,75 Kč
1018,39300 Kč183,93 Kč
5016,96820 Kč848,41 Kč
10014,84760 Kč1 484,76 Kč
20013,77905 Kč2 755,81 Kč
Manufacturers Standard Package
Unit Price without VAT:18,75000 Kč
Unit Price with VAT:22,68750 Kč