6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66200621822

DigiKey Part Number
732-4716-ND
Manufacturer
Manufacturer Product Number
66200621822
Description
CONN PLUG HSG 6POS 3.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
66200621822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1029,22900 Kč292,29 Kč
5026,94040 Kč1 347,02 Kč
10023,60180 Kč2 360,18 Kč
50021,87992 Kč10 939,96 Kč
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč