Socket Contact Tin 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66200413722DEC

DigiKey Part Number
732-10059-ND
Manufacturer
Manufacturer Product Number
66200413722DEC
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
66200413722DEC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
1004,93870 Kč493,87 Kč
2504,33400 Kč1 083,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč