



662004113322 | |
|---|---|
DigiKey Part Number | 732-1959-ND |
Manufacturer | |
Manufacturer Product Number | 662004113322 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662004113322 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 11,86700 Kč | 118,67 Kč |
| 50 | 10,95740 Kč | 547,87 Kč |
| 100 | 9,58940 Kč | 958,94 Kč |
| 500 | 8,91572 Kč | 4 457,86 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |




















