662003013322 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Adam Tech
In Stock: 0
Unit Price: 12,12040 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 636
Unit Price: 9,00000 Kč
Datasheet
662003013322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

662003013322

DigiKey Part Number
732-4901-ND
Manufacturer
Manufacturer Product Number
662003013322
Description
CONN RCPT HSG 3POS 3.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
662003013322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,91000 Kč12,91 Kč
1012,74800 Kč127,48 Kč
5011,77320 Kč588,66 Kč
10010,29210 Kč1 029,21 Kč
2009,56095 Kč1 912,19 Kč
Unit Price without VAT:12,91000 Kč
Unit Price with VAT:15,62110 Kč