662002013322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
662002013322
662002013322
662002013322

662002013322

DigiKey Part Number
732-4799-ND
Manufacturer
Manufacturer Product Number
662002013322
Description
CONN RCPT HSG 2POS 3.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
662002013322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 565
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
1010,72700 Kč107,27 Kč
509,88180 Kč494,09 Kč
1008,64240 Kč864,24 Kč
5008,02372 Kč4 011,86 Kč
Unit Price without VAT:10,83000 Kč
Unit Price with VAT:13,10430 Kč