3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

661003152122

DigiKey Part Number
732-14123-5-ND
Manufacturer
Manufacturer Product Number
661003152122
Description
WR-WTB 2.54MM SINGLE ROW FEMALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
661003152122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
22-24 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
5015,30760 Kč765,38 Kč
21613,64870 Kč2 948,12 Kč
50410,91897 Kč5 503,16 Kč
1 0089,82719 Kč9 905,81 Kč
2 0168,73521 Kč17 610,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč