
661003151922 | |
|---|---|
DigiKey Part Number | 732-14121-5-ND |
Manufacturer | |
Manufacturer Product Number | 661003151922 |
Description | WR-WTB 2.54MM SINGLE ROW FEMALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 661003151922 Models |
Category | Number of Rows 1 |
Manufacturer Würth Elektronik | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Active | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Color Black |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 50 | 15,30760 Kč | 765,38 Kč |
| 216 | 13,64870 Kč | 2 948,12 Kč |
| 504 | 10,91897 Kč | 5 503,16 Kč |
| 1 008 | 9,82719 Kč | 9 905,81 Kč |
| 2 016 | 8,73521 Kč | 17 610,18 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |







