
661002151922 | |
|---|---|
DigiKey Part Number | 732-14116-5-ND |
Manufacturer | |
Manufacturer Product Number | 661002151922 |
Description | WR-WTB 2.54MM SINGLE ROW FEMALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 661002151922 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 50 | 11,00300 Kč | 550,15 Kč |
| 110 | 9,82709 Kč | 1 080,98 Kč |
| 550 | 7,87425 Kč | 4 330,84 Kč |
| 1 100 | 7,07633 Kč | 7 783,96 Kč |
| 2 090 | 6,29940 Kč | 13 165,75 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




