MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66046011210620

DigiKey Part Number
732-14160-ND
Manufacturer
Manufacturer Product Number
66046011210620
Description
MMCX STRAIGHT PLUG, CRIMP TYPE F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
66046011210620 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
EMI Ring
Series
Housing Color
Gold
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
170 V
Cable Group
RG-316 Double Braid
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.30dB
Frequency - Max
6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1104,28000 Kč104,28 Kč
2593,87480 Kč2 346,87 Kč
5087,59320 Kč4 379,66 Kč
10081,35100 Kč8 135,10 Kč
25075,07064 Kč18 767,66 Kč
50068,19248 Kč34 096,24 Kč
Unit Price without VAT:104,28000 Kč
Unit Price with VAT:126,17880 Kč