100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

658855603100

DigiKey Part Number
732-11568-2-ND - Tape & Reel (TR)
732-11568-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
658855603100
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
658855603100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.220" (5.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1181,42000 Kč181,42 Kč
50159,58480 Kč7 979,24 Kč
250145,09620 Kč36 274,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
600125,38395 Kč75 230,37 Kč
1 20097,56563 Kč117 078,76 Kč
Manufacturers Standard Package
Unit Price without VAT:181,42000 Kč
Unit Price with VAT:219,51820 Kč