
658855603040 | |
|---|---|
DigiKey Part Number | 732-11567-2-ND - Tape & Reel (TR) 732-11567-1-ND - Cut Tape (CT) 732-11567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 658855603040 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 658855603040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 50 | 68,03360 Kč | 3 401,68 Kč |
| 250 | 61,10420 Kč | 15 276,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 52,20969 Kč | 41 767,75 Kč |
| 1 600 | 45,75911 Kč | 73 214,58 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |




