
658854613080 | |
|---|---|
DigiKey Part Number | 732-11570-2-ND - Tape & Reel (TR) 732-11570-1-ND - Cut Tape (CT) 732-11570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 658854613080 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 658854613080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 50 | 88,40160 Kč | 4 420,08 Kč |
| 250 | 80,54244 Kč | 20 135,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 70,75513 Kč | 56 604,10 Kč |
| 1 600 | 65,80248 Kč | 105 283,97 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |




