
658807713100 | |
|---|---|
DigiKey Part Number | 732-11566-2-ND - Tape & Reel (TR) 732-11566-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 658807713100 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 658807713100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 50 | 189,19200 Kč | 9 459,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 167,71575 Kč | 67 086,30 Kč |
| 800 | 153,80641 Kč | 123 045,13 Kč |
| 1 200 | 118,73144 Kč | 142 477,73 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |





