
658807713040 | |
|---|---|
DigiKey Part Number | 732-11564-2-ND - Tape & Reel (TR) 732-11564-1-ND - Cut Tape (CT) 732-11564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 658807713040 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 658807713040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,36000 Kč | 94,36 Kč |
| 50 | 83,11180 Kč | 4 155,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 68,05160 Kč | 27 220,64 Kč |
| 800 | 61,11548 Kč | 48 892,38 Kč |
| 1 200 | 50,56483 Kč | 60 677,80 Kč |
| Unit Price without VAT: | 94,36000 Kč |
|---|---|
| Unit Price with VAT: | 114,17560 Kč |


