
658801103080 | |
|---|---|
DigiKey Part Number | 732-11562-2-ND - Tape & Reel (TR) 732-11562-1-ND - Cut Tape (CT) 732-11562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 658801103080 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 658801103080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.463" (11.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,28000 Kč | 174,28 Kč |
| 50 | 161,05460 Kč | 8 052,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 154,61350 Kč | 30 922,70 Kč |
| 400 | 141,71183 Kč | 56 684,73 Kč |
| 600 | 128,81013 Kč | 77 286,08 Kč |
| 1 000 | 109,45858 Kč | 109 458,58 Kč |
| Unit Price without VAT: | 174,28000 Kč |
|---|---|
| Unit Price with VAT: | 210,87880 Kč |



