
658801103040 | |
|---|---|
DigiKey Part Number | 732-11561-2-ND - Tape & Reel (TR) 732-11561-1-ND - Cut Tape (CT) 732-11561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 658801103040 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 658801103040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.463" (11.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 50 | 114,64900 Kč | 5 732,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 110,06310 Kč | 22 012,62 Kč |
| 400 | 102,20148 Kč | 40 880,59 Kč |
| 600 | 94,33982 Kč | 56 603,89 Kč |
| 1 000 | 78,61693 Kč | 78 616,93 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |


