
658158303064 | |
|---|---|
DigiKey Part Number | 732-11560-2-ND - Tape & Reel (TR) 732-11560-1-ND - Cut Tape (CT) 732-11560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 658158303064 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 658158303064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.329" (8.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 100 | 187,72210 Kč | 18 772,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 167,31207 Kč | 50 193,62 Kč |
| 600 | 115,90932 Kč | 69 545,59 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |






