658107303064
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

658107303064

DigiKey Part Number
732-11557-2-ND - Tape & Reel (TR)
732-11557-1-ND - Cut Tape (CT)
732-11557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
658107303064
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
658107303064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.287" (7.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,40000 Kč170,40 Kč
100149,80320 Kč14 980,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300122,65207 Kč36 795,62 Kč
60098,12145 Kč58 872,87 Kč
Manufacturers Standard Package
Unit Price without VAT:170,40000 Kč
Unit Price with VAT:206,18400 Kč