
658101003064 | |
|---|---|
DigiKey Part Number | 732-11558-2-ND - Tape & Reel (TR) 732-11558-1-ND - Cut Tape (CT) 732-11558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 658101003064 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 658101003064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 100 | 151,18560 Kč | 15 118,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 132,03543 Kč | 39 610,63 Kč |
| 600 | 105,62868 Kč | 63 377,21 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |






