
65730613722DEC | |
|---|---|
DigiKey Part Number | 732-65730613722DEC-ND |
Manufacturer | |
Manufacturer Product Number | 65730613722DEC |
Description | WR-MPC5 MEGA POWER CONNECTORS 5. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 65730613722DEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 100 | 20,64100 Kč | 2 064,10 Kč |
| 250 | 19,10820 Kč | 4 777,05 Kč |
| 500 | 17,59632 Kč | 8 798,16 Kč |
| 1 000 | 17,17636 Kč | 17 176,36 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



