
65730513722DEC | |
|---|---|
DigiKey Part Number | 732-65730513722DEC-ND |
Manufacturer | |
Manufacturer Product Number | 65730513722DEC |
Description | WR-MPC5 MEGA POWER CONNECTORS 5. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 65730513722DEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 100 | 19,38120 Kč | 1 938,12 Kč |
| 250 | 17,93228 Kč | 4 483,07 Kč |
| 500 | 16,52542 Kč | 8 262,71 Kč |
| 1 000 | 16,12646 Kč | 16 126,46 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |





