
657004230201 | |
|---|---|
DigiKey Part Number | 732-657004230201-ND |
Manufacturer | |
Manufacturer Product Number | 657004230201 |
Description | WR-MPC5 MEGA POWER CONNECTORS 5. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 657004230201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | - | |
Insulation Height | 0.583" (14.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 26A | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 Kč | 50,14 Kč |
| 10 | 46,06400 Kč | 460,64 Kč |
| 100 | 41,55170 Kč | 4 155,17 Kč |
| 250 | 38,44368 Kč | 9 610,92 Kč |
| 500 | 35,40974 Kč | 17 704,87 Kč |
| 1 000 | 34,56709 Kč | 34 567,09 Kč |
| Unit Price without VAT: | 50,14000 Kč |
|---|---|
| Unit Price with VAT: | 60,66940 Kč |


