
65530260515305 | |
|---|---|
DigiKey Part Number | 732-14212-ND |
Manufacturer | |
Manufacturer Product Number | 65530260515305 |
Description | COAX CBL RP-SMA TO MMCX 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to MMCX RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65530260515305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to MMCX | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,29000 Kč | 519,29 Kč |
| 25 | 467,36680 Kč | 11 684,17 Kč |
| 50 | 436,05520 Kč | 21 802,76 Kč |
| 100 | 404,93730 Kč | 40 493,73 Kč |
| 250 | 373,81768 Kč | 93 454,42 Kč |
| 500 | 311,57764 Kč | 155 788,82 Kč |
| Unit Price without VAT: | 519,29000 Kč |
|---|---|
| Unit Price with VAT: | 628,34090 Kč |


