Cable Assembly Coaxial RP-SMA to MMCX RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65530260515303

DigiKey Part Number
732-14210-ND
Manufacturer
Manufacturer Product Number
65530260515303
Description
COAX CBL RP-SMA TO MMCX 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to MMCX RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
65530260515303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Würth Elektronik
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to MMCX
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-20°C ~ 80°C
2nd Connector
MMCX Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1476,97000 Kč476,97 Kč
25429,33960 Kč10 733,49 Kč
50400,61320 Kč20 030,66 Kč
100372,08300 Kč37 208,30 Kč
250343,35576 Kč85 838,94 Kč
500311,68878 Kč155 844,39 Kč
Unit Price without VAT:476,97000 Kč
Unit Price with VAT:577,13370 Kč