65503603215303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65503603230503

DigiKey Part Number
732-13922-ND
Manufacturer
Manufacturer Product Number
65503603230503
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 12.00" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
65503603230503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1400,52000 Kč400,52 Kč
5380,50000 Kč1 902,50 Kč
10360,46400 Kč3 604,64 Kč
50340,42780 Kč17 021,39 Kč
100320,39160 Kč32 039,16 Kč
Manufacturers Standard Package
Unit Price without VAT:400,52000 Kč
Unit Price with VAT:484,62920 Kč