
65503503630508 | |
---|---|
DigiKey Part Number | 732-13912-ND |
Manufacturer | |
Manufacturer Product Number | 65503503630508 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 12.00" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503503630508 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Silver | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 526,37000 Kč | 526,37 Kč |
5 | 500,17000 Kč | 2 500,85 Kč |
10 | 473,92400 Kč | 4 739,24 Kč |
50 | 447,49500 Kč | 22 374,75 Kč |
100 | 421,24510 Kč | 42 124,51 Kč |
Unit Price without VAT: | 526,37000 Kč |
---|---|
Unit Price with VAT: | 636,90770 Kč |