65503503530503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65503503530503

DigiKey Part Number
732-13894-ND
Manufacturer
Manufacturer Product Number
65503503530503
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 12.00" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
65503503530503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1283,29000 Kč283,29 Kč
5269,20600 Kč1 346,03 Kč
10254,95900 Kč2 549,59 Kč
50240,89900 Kč12 044,95 Kč
100226,65120 Kč22 665,12 Kč
Manufacturers Standard Package
Unit Price without VAT:283,29000 Kč
Unit Price with VAT:342,78090 Kč