
65503503215303 | |
|---|---|
DigiKey Part Number | 732-13873-ND |
Manufacturer | |
Manufacturer Product Number | 65503503215303 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503503215303 Models |
Category | 2nd Contact Gender Male |
Manufacturer Würth Elektronik | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 1 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 80°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,17000 Kč | 321,17 Kč |
| 5 | 305,11600 Kč | 1 525,58 Kč |
| 10 | 289,07800 Kč | 2 890,78 Kč |
| 50 | 273,01940 Kč | 13 650,97 Kč |
| 100 | 262,36640 Kč | 26 236,64 Kč |
| Unit Price without VAT: | 321,17000 Kč |
|---|---|
| Unit Price with VAT: | 388,61570 Kč |

