65503260515305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65503260515305

DigiKey Part Number
732-14209-ND
Manufacturer
Manufacturer Product Number
65503260515305
Description
COAX CBL SMA TO MMCX 6"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
65503260515305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
Shielded
Operating Temperature
-55°C ~ 155°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1525,75000 Kč525,75 Kč
25473,17440 Kč11 829,36 Kč
50441,49180 Kč22 074,59 Kč
100409,99900 Kč40 999,90 Kč
250378,50360 Kč94 625,90 Kč
500315,32454 Kč157 662,27 Kč
Unit Price without VAT:525,75000 Kč
Unit Price with VAT:636,15750 Kč